+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC01-6501-12B

Enclosure: ATX server; 19"; 1U; W: 430mm; H: 45mm; D: 650mm; black


Manufacturer: LANBERG

Manufacturer part number:
SC01-6501-12B

Alternative designations: Z34688

TME Symbol:
SC01-6501-12B

Specification

Manufacturer
LANBERG
Type of enclosure
ATX server
Standard
19"
Useful height (U)
1U
Width
430mm
Height
45mm
Depth
650mm
Body colour
black
Version
fan x8
Gross weight10.2025 kg
Certificates
EAN code5901969447088

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
SC01-6501-12B
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 103.70 USDGross price for quantities from 1 pcs - 103.70 USD
Net price for quantities from 3 pcs - 96.79 USDGross price for quantities from 3 pcs - 96.79 USD