+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC01-6504-12B

Enclosure: ATX server; 19"; 4U; W: 430mm; H: 176mm; D: 630mm; fan x5

NEW

Manufacturer: LANBERG

Manufacturer part number:
SC01-6504-12B

Alternative designations: Z35358

TME Symbol:
SC01-6504-12B

Specification

Manufacturer
LANBERG
Type of enclosure
ATX server
Standard
19"
Useful height (U)
4U
Width
430mm
Height
176mm
Depth
630mm
Version
fan x5
Mounting depth
700mm
Gross weight17.125 kg
EAN code5901969448818
See other products in this category: RACK Enclosures LANBERG,
*
SC01-6504-12B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 124.44 USDGross price for quantities from 1 pcs - 124.44 USD
Net price for quantities from 3 pcs - 110.61 USDGross price for quantities from 3 pcs - 110.61 USD
Net price for quantities from 5 pcs - 96.79 USDGross price for quantities from 5 pcs - 96.79 USD