+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELBAG | |
Type of enclosure | multipurpose | |
Dimension X | 94mm | |
Dimension Y | 108.5mm | |
Dimension Z | 35mm | |
Version | with fixing lugs | |
Enclosure material | polycarbonate | |
Body colour | white |