+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK60100CD2

Diode: Schottky rectifying; D2PAK; SMD; 100V; 30Ax2; reel,tape


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SK60100CD2
TME Symbol:
SK60100CD2-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
30A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.77V
Max. forward impulse current
130A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
SK60100CD2
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 3 pcs - 1.04 USDGross price for quantities from 3 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
Net price for quantities from 2000 pcs - 0.75 USDGross price for quantities from 2000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.