+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKH 280/22 E H4 07898665

Module: diode-thyristor; 2.2kV; 280A; A76b; SEMIPACK3; Ufmax: 1.55V


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 280/22 E H4 07898665
TME Symbol:
SKKH280/22EH4

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
280A
Version
A76b
Case
SEMIPACK3
Max. forward voltage
1.55V
Max. forward impulse current
8.5kA
Gate current
200mA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight637.8 g
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 280/22 E H4 07898665
0 in TME stock
Net price for quantities from 1 pcs - 389.58 USDGross price for quantities from 1 pcs - 389.58 USD
Net price for quantities from 3 pcs - 344.36 USDGross price for quantities from 3 pcs - 344.36 USD
Net price for quantities from 12 pcs - 308.42 USDGross price for quantities from 12 pcs - 308.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs