+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKMW30F-05

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 0÷6000mA; DIP


Manufacturer: MEAN WELL

Manufacturer part number:
SKMW30F-05
TME Symbol:
SKMW30F-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0...6A
Case
DIP
Mounting
THT
Manufacturer series
SKMW30
Body dimensions
25.4x25.4x10.2mm
Efficiency
90%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight20.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKMW30F-05
10 in TME stock
Net price for quantities from 1 pcs - 47.46 USDGross price for quantities from 1 pcs - 47.46 USD
Net price for quantities from 5 pcs - 41.26 USDGross price for quantities from 5 pcs - 41.26 USD
Net price for quantities from 10 pcs - 35.89 USDGross price for quantities from 10 pcs - 35.89 USD
Net price for quantities from 20 pcs - 31.20 USDGross price for quantities from 20 pcs - 31.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs