+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMC-D-301-AK-2

Encoding switch; HEX/BCD; Pos: 16; 100mΩ; 5.08mm; SMC-D


Manufacturer: PTR HARTMANN

Manufacturer part number:
SMC-D-301-AK-2
TME Symbol:
SMC-D-301-AK-2H

Specification

Manufacturer
PTR HARTMANN
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-20...80°C
Leads
for soldering
Max. contact resistance:
100mΩ
Terminal pitch
5.08mm
Manufacturer series
SMC-D
Mechanical durability
1000000 cycles
Gross weight10 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN,
See other products from this series.:
*
SMC-D-301-AK-2
0 in TME stock
Net price for quantities from 100 pcs - 13.98 USDGross price for quantities from 100 pcs - 13.98 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 100.
Multiplicity: 10.