+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SPAMEL | |
Type of control accessories | control cassette | |
Manufacturer series | SP22 | |
Number of buttons | 1 | |
Button shape | mushroom | |
IP rating | IP65 | |
Enclosure material | plastic | |
Contacts configuration | NC + NO | |
Actuator colour | red | |
Button marking | ENERGIA STOP | |
Illumination | LED |