+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ELCO SRL
Manufacturer | ELCO SRL | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | phase error, phase sequence | |
Mounting | for DIN rail mounting | |
Operating temperature | -20...80°C | |
IP rating | IP20 | |
Body dimensions | 98x17.5x64mm | |
Max. operating current | 8A | |
Kind of output | relay | |
Voltage between phases (for three phase system) | 3 x 208...480V AC | |
Electrical connection | screw terminals | |
Indication | LED |