+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2030002008-000

Contact; female; 2.5mm; CEF/DEF,HEE; silver plated; 0.75mm2; 16A


Manufacturer: TE Connectivity

Manufacturer part number:
T2030002008-000

Alternative designations: CEF-0.75

TME Symbol:
T2030002008-000

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
2.5mm
Application - series/manufacturer
CEF/DEF, HEE
Contact plating
silver plated
Wire cross-section
0.75mm2
Electrical mounting
crimped
Current rating
16A
Gross weight1.49 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
T2030002008-000
184 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 20 pcs - 1.06 USDGross price for quantities from 20 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs