+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T830N14TOFXPSA1

Thyristor: hockey-puck; 1.4kV; Ifmax: 1.5kA; 844A; Igt: 250mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T830N14TOFXPSA1
TME Symbol:
T830N14TOFXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
1.4kV
Max. load current
1.5kA
Load current
844A
Gate current
250mA
Case
BG-T5814K0-1
Body dimensions
Ø58/Ø36mm
Mounting
Press-Pack
Max. forward impulse current
14.5kA
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T830N14TOFXPSA1
0 in TME stock
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.
Net price for quantities from 9 pcs - 166.52 USDGross price for quantities from 9 pcs - 166.52 USD