+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BLOCK | |
Type of transformer | mains | |
Power | 100VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 115V x2 | |
Leads | terminal block | |
Mounting | screw type | |
IP rating | IP20 | |
Insulation class | A | |
Body dimensions | 77x166x76mm | |
Version | encased, single-phase | |
Manufacturer series | TIM |