+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TME 1

Microswitch TACT; SPST-NC; Pos: 2; 0.05A/48VDC; PCB,THT; none; 2N


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TME 1
TME Symbol:
TME1

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NC
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 48V DC
Mounting
PCB, THT
Illumination
none
Operating Force
2N
Body dimensions
7.5x6.5x3mm
Button height
1mm
Switching method
OFF-(ON)
Terminal pitch
2.54mm
Manufacturer series
TME 1
Operating temperature
-25...70°C
Button shape
round
Button shape
round
Actuator colour
black
Key stroke
0.5mm
Leads
flat pin
Max. contact resistance:
100mΩ
Contact plating
silver plated
Mechanical durability
300000 cycles
Body colour
black
Button marking
blank
Gross weight0.33 g
Certificates
See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
TME 1
55 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs