+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93654

Cable; USB 3.0; USB A plug,USB B plug; 3m; black


Manufacturer: GOOBAY

Manufacturer part number:
93654
TME Symbol:
USB3.0-AB/3BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
3m
Insulation colour
black
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight109.74 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
93654
37 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 5 pcs - 6.50 USDGross price for quantities from 5 pcs - 6.50 USD
Net price for quantities from 10 pcs - 5.52 USDGross price for quantities from 10 pcs - 5.52 USD
Net price for quantities from 20 pcs - 4.87 USDGross price for quantities from 20 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcsCardboard = 60 pcs