+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V60D60CHM3/I

Diode: Schottky rectifying; SMPD; SMD; 60V; 30Ax2

NEW

Manufacturer: VISHAY

Manufacturer part number:
V60D60CHM3/I
TME Symbol:
V60D60CHM3/I

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMPD
Mounting
SMD
Max. off-state voltage
60V
Load current
30A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.64V
Leakage current
5mA
Max. forward impulse current
0.32kA
Gross weight1.7 g
See other products in this category: SMD Schottky diodes VISHAY,
*
V60D60CHM3/I
0 in TME stock
Net price for quantities from 2000 pcs - 1.38 USDGross price for quantities from 2000 pcs - 1.38 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.