+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAP-A06-B800

Patch cord; S/FTP; Cat 6; RJ45 plug,both sides; Cu; 8m; PVC; black


Manufacturer: VENTION

Manufacturer part number:
VAP-A06-B800
TME Symbol:
VAP-A06-B800

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6
Kind of core
Cu
Shield structure
Al-PET foil, braid made of aluminium wires, shielded twofold
Cable length
8m
Wire insulation material
PVC
Insulation colour
black
Contact plating
gold-plated
Number of cores
8
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight296.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
VAP-A06-B800
17 in TME stock
Net price for quantities from 1 pcs - 11.97 USDGross price for quantities from 1 pcs - 11.97 USD
Net price for quantities from 10 pcs - 9.85 USDGross price for quantities from 10 pcs - 9.85 USD
Net price for quantities from 20 pcs - 8.29 USDGross price for quantities from 20 pcs - 8.29 USD
Net price for quantities from 50 pcs - 7.25 USDGross price for quantities from 50 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.