+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB60100C-E3/4W

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 100V; 30Ax2

NEW

Manufacturer: VISHAY

Manufacturer part number:
VB60100C-E3/4W
TME Symbol:
VB60100C-E3/4W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
30A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.79V
Leakage current
1mA
Max. forward impulse current
0.32kA
Gross weight1.8 g
See other products in this category: SMD Schottky diodes VISHAY,
*
VB60100C-E3/4W
0 in TME stock
Net price for quantities from 8000 pcs - 2.35 USDGross price for quantities from 8000 pcs - 2.35 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 8 000.
Multiplicity: 50.