+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VF KIT32

Control cassette; PC; No.of butt: 1; mushroom; plastic; NC; Pos: 2

NEW

Manufacturer: PIZZATO ELETTRICA

Manufacturer part number:
VF KIT32
TME Symbol:
VFKIT32

Specification

Manufacturer
PIZZATO ELETTRICA
Type of control accessories
control cassette
Manufacturer series
PC
Number of buttons
1
Button shape
mushroom
Enclosure material
plastic
Contacts configuration
NC
Actuator colour
red
Number of positions
2
Stable positions number
2
Gross weight181.2 g
Certificates
See other products in this category: Control Stations PIZZATO ELETTRICA,
See other products from this series.:
*
VF KIT32
3 in TME stock
Net price for quantities from 1 pcs - 30.15 USDGross price for quantities from 1 pcs - 30.15 USD
Net price for quantities from 5 pcs - 28.29 USDGross price for quantities from 5 pcs - 28.29 USD
Net price for quantities from 10 pcs - 26.32 USDGross price for quantities from 10 pcs - 26.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.