+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-20CTH03FP-N3

Diode: rectifying; THT; 300V; 10Ax2; Ifsm: 120A; TO220FP; tube; 31ns


Manufacturer: VISHAY

Manufacturer part number:
VS-20CTH03FP-N3
TME Symbol:
VS-20CTH03FP-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
120A
Case
TO220FP
Kind of package
tube
Max. forward voltage
0.85V
Max. load current
20A
Reverse recovery time
31ns
Gross weight2.125 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-20CTH03FP-N3
0 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 3 pcs - 2.51 USDGross price for quantities from 3 pcs - 2.51 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs