+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-20ETF08STRR-M3

Diode: rectifying; SMD; 800V; 20A; 400ns; D2PAK,TO263AB


Manufacturer: VISHAY

Manufacturer part number:
VS-20ETF08STRR-M3
TME Symbol:
VS-20ETF08STRR-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
20A
Reverse recovery time
400ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
D2PAK, TO263AB
Max. forward voltage
1.31V
Kind of package
13 inch reel
Manufacturer standard package
800pcs.
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-20ETF08STRR-M3
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.52 USDGross price for quantities from 25 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD
Net price for quantities from 400 pcs - 2.10 USDGross price for quantities from 400 pcs - 2.10 USD
Net price for quantities from 800 pcs - 1.96 USDGross price for quantities from 800 pcs - 1.96 USD
Net price for quantities from 4000 pcs - 1.88 USDGross price for quantities from 4000 pcs - 1.88 USD
Net price for quantities from 8000 pcs - 1.81 USDGross price for quantities from 8000 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.