+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-2KBB05R

Bridge rectifier: single-phase; Urmax: 50V; If: 1.9A; Ifsm: 50A

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-2KBB05R
TME Symbol:
VS-2KBB05R

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
1.9A
Max. forward impulse current
50A
Version
flat
Case
2KBB
Electrical mounting
THT
Leads
wire Ø 0.9mm
Kind of package
bulk
Max. forward voltage
1.1V
Gross weight1.8 g
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
VS-2KBB05R
0 in TME stock
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.