+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WF01-6404-10B

Enclosure: rack cabinet; 19"; 4U; W: 600mm; H: 292mm; D: 450mm; black


Manufacturer: LANBERG

Manufacturer part number:
WF01-6404-10B

Alternative designations: Z20225

TME Symbol:
WF01-6404-10B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
4U
Width
0.6m
Height
292mm
Depth
450mm
Body colour
black
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight14.3937 kg
EAN code5901969403015

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
WF01-6404-10B
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.26 USDGross price for quantities from 1 pcs - 68.26 USD
Net price for quantities from 3 pcs - 63.71 USDGross price for quantities from 3 pcs - 63.71 USD