+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WF01-6409-23S

Enclosure: rack cabinet; 19"; 9U; W: 600mm; H: 513mm; D: 450mm; grey


Manufacturer: LANBERG

Manufacturer part number:
WF01-6409-23S

Alternative designations: Z33978

TME Symbol:
WF01-6409-23S

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
9U
Width
0.6m
Height
513mm
Depth
450mm
Body colour
grey
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight18.5927 kg
EAN code5901969441321

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
WF01-6409-23S
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.77 USDGross price for quantities from 1 pcs - 77.77 USD
Net price for quantities from 3 pcs - 72.58 USDGross price for quantities from 3 pcs - 72.58 USD