+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF02-6609-10B

Enclosure: rack cabinet; 19"; 9U; W: 600mm; H: 507mm; D: 600mm; black


Manufacturer: LANBERG

Manufacturer part number:
WF02-6609-10B

Alternative designations: Z21053

TME Symbol:
WF02-6609-10B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
9U
Width
0.6m
Height
507mm
Depth
600mm
Body colour
black
Version
hanging
Poles number
2
Caution!
  • Do-it-yourself kit
Gross weight24.5 kg
EAN code5901969403923

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
WF02-6609-10B
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 137.42 USDGross price for quantities from 1 pcs - 137.42 USD
Net price for quantities from 3 pcs - 128.26 USDGross price for quantities from 3 pcs - 128.26 USD