+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WHCK 125

Wheel; Ø: 125mm; W: 12mm; 330kg; cast iron; Ømount.hole: 17mm


Manufacturer: COLSON

Manufacturer part number:
WHCK 125
TME Symbol:
WHCK-125

Specification

Manufacturer
COLSON
Type of mounting element
wheel
Wheel diameter
125mm
Wheel width
12mm
Force
330kg
Material
cast iron
Panel cutout diameter
17mm
Rope diameter
6mm
Gross weight819.5 g
Certificates
See other products in this category: Wheels COLSON,
*
WHCK 125
18 in TME stock
Net price for quantities from 1 pcs - 19.69 USDGross price for quantities from 1 pcs - 19.69 USD
Net price for quantities from 4 pcs - 17.50 USDGross price for quantities from 4 pcs - 17.50 USD
Net price for quantities from 10 pcs - 15.31 USDGross price for quantities from 10 pcs - 15.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.