+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosure | for remote controller | |
Dimension X | 35mm | |
Dimension Y | 65.5mm | |
Dimension Z | 13mm | |
Enclosure material | ABS | |
Body colour | black | |
Actuator colour | black | |
Version | with battery compartment | |
Number of buttons | 4 |