+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z50A ABS

Enclosure: with panel; X: 92mm; Y: 147mm; Z: 36mm; ABS; black

Manufacturer: KRADEX

Manufacturer part number:
Z50A ABS
TME Symbol:
Z50A-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
92mm
Dimension Y
147mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
black
Panel colour
black
Dimensions
Gross weight116.9 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z50A ABS
373 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 20 pcs - 2.83 USDGross price for quantities from 20 pcs - 2.83 USD
Net price for quantities from 158 pcs - 2.63 USDGross price for quantities from 158 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 158 pcs