+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060L315566

Sensor: thermostat with capillary; SPDT; PG13,5; Temp: -25÷70°C

Manufacturer: DANFOSS

Manufacturer part number:
060L315566
TME Symbol:
060L315566

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Connection
PG13,5
Operating temperature
-25...70°C
IP rating
IP67
Mounting
M18x1.5
Manufacturer series
CAS181
Temperature range
60...150°C, 140...302°F
Capillary tube lenght
2m
Gross weight1.208 kg
Certificates
EAN code5702423148035
See other products in this category: Thermostats DANFOSS,
See other products from this series.:
*
060L315566
0 in TME stock
Net price for quantities from 1 pcs - 380.25 USDGross price for quantities from 1 pcs - 380.25 USD
Net price for quantities from 5 pcs - 353.09 USDGross price for quantities from 5 pcs - 353.09 USD
No. of pieces (Multiplicity: 1)