+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

061B800466

Sensor: thermostat with capillary; SPDT; PG11; Temp: -40÷70°C

Manufacturer: DANFOSS

Manufacturer part number:
061B800466
TME Symbol:
061B800466

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Connection
PG11
Operating temperature
-40...70°C
IP rating
IP65
Mounting
M18x1.5
Manufacturer series
MBC 8100
Temperature range
70...120°C, 158...248°F
Gross weight586 g
Certificates
EAN code5702423218745
See other products in this category: Thermostats DANFOSS,
See other products from this series.:
*
061B800466
0 in TME stock
Net price for quantities from 1 pcs - 400.84 USDGross price for quantities from 1 pcs - 400.84 USD
Net price for quantities from 5 pcs - 372.21 USDGross price for quantities from 5 pcs - 372.21 USD
No. of pieces (Multiplicity: 1)