+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000110

Tool: for crimping; 12AWG,14AWG,16AWG,26AWG÷18AWG; terminals

Manufacturer: HARTING

Manufacturer part number:
09990000110
TME Symbol:
09990000110

Specification

Manufacturer
HARTING
Type of tool
for crimping
Related items
09152006122, 09152006125, 09152006222, 09152006225
Wire size
12AWG/14AWG/16AWG/26AWG...18AWG
Wire cross-section
0.14...1mm2/1.5mm2/2.5mm2/4mm2
Application
terminals
Application - series/manufacturer
Han
Gross weight735.4 g
See other products in this category: Dedicated Crimping Tools HARTING,
*
09990000110
5 in TME stock
Net price for quantities from 1 pcs - 700.15 USDGross price for quantities from 1 pcs - 700.15 USD
Net price for quantities from 3 pcs - 653.16 USDGross price for quantities from 3 pcs - 653.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.