+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2413.1132R

LED lamp; BA9S; red; 28VDC; 28VAC; No.of diodes: 1; 04


Manufacturer: EAO

Manufacturer part number:
10-2413.1132R
TME Symbol:
10-2413.1132R

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
red
Operating voltage
28V AC, 28V DC
Number of diodes
1
Length
29mm
Luminosity
7700mcd
Wavelength
630nm
Manufacturer series
04
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-2413.1132R
0 in TME stock
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 5 pcs - 8.37 USDGross price for quantities from 5 pcs - 8.37 USD
Net price for quantities from 25 pcs - 7.44 USDGross price for quantities from 25 pcs - 7.44 USD
Net price for quantities from 100 pcs - 6.51 USDGross price for quantities from 100 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.