+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2512.1146

LED lamp; BA9S; blue; 24VDC; 24VAC; No.of diodes: 1; 04


Manufacturer: EAO

Manufacturer part number:
10-2512.1146
TME Symbol:
10-2512.1146

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
blue
Operating voltage
24V AC, 24V DC
Number of diodes
1
Length
25mm
Luminosity
680mcd
Wavelength
470nm
Manufacturer series
04
Gross weight1.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-2512.1146
5 in TME stock
Net price for quantities from 1 pcs - 13.78 USDGross price for quantities from 1 pcs - 13.78 USD
Net price for quantities from 25 pcs - 11.05 USDGross price for quantities from 25 pcs - 11.05 USD
Net price for quantities from 50 pcs - 10.53 USDGross price for quantities from 50 pcs - 10.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.