+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2524.3042

LED lamp; BA9S; red; 130VDC; No.of diodes: 1; 04


Manufacturer: EAO

Manufacturer part number:
10-2524.3042
TME Symbol:
10-2524.3042

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
red
Operating voltage
130V DC
Number of diodes
1
Length
25mm
Luminosity
120mcd
Wavelength
630nm
Manufacturer series
04
Gross weight1.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-2524.3042
6 in TME stock
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
Net price for quantities from 249 pcs - 7.44 USDGross price for quantities from 249 pcs - 7.44 USD
Net price for quantities from 300 pcs - 7.25 USDGross price for quantities from 300 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.