+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2524.3045

LED lamp; BA9S; green; 130VDC; No.of diodes: 1; 04

Manufacturer: EAO

Manufacturer part number:
10-2524.3045
TME Symbol:
10-2524.3045

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
green
Operating voltage
130V DC
Number of diodes
1
Length
25mm
Luminosity
300mcd
Wavelength
525nm
Manufacturer series
04
Gross weight1.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-2524.3045
4 in TME stock
Net price for quantities from 1 pcs - 17.54 USDGross price for quantities from 1 pcs - 17.54 USD
Net price for quantities from 250 pcs - 13.48 USDGross price for quantities from 250 pcs - 13.48 USD
Net price for quantities from 500 pcs - 12.92 USDGross price for quantities from 500 pcs - 12.92 USD
No. of pieces (Multiplicity: 1)