+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2524.3046

LED lamp; BA9S; blue; 130VDC; No.of diodes: 1; 04


Manufacturer: EAO

Manufacturer part number:
10-2524.3046
TME Symbol:
10-2524.3046

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
blue
Operating voltage
130V DC
Number of diodes
1
Length
25mm
Luminosity
200mcd
Wavelength
470nm
Manufacturer series
04
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-2524.3046
0 in TME stock
Net price for quantities from 1 pcs - 17.93 USDGross price for quantities from 1 pcs - 17.93 USD
Net price for quantities from 250 pcs - 16.14 USDGross price for quantities from 250 pcs - 16.14 USD
Net price for quantities from 500 pcs - 15.24 USDGross price for quantities from 500 pcs - 15.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.