+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2613.1075

LED lamp; green; 28VDC; 28VAC; No.of diodes: 1; 19


Manufacturer: EAO

Manufacturer part number:
10-2613.1075
TME Symbol:
10-2613.1075

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Colour
green
Operating voltage
28V AC, 28V DC
Number of diodes
1
Luminosity
320mcd
Wavelength
525nm
Manufacturer series
19
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-2613.1075
0 in TME stock
Net price for quantities from 1 pcs - 13.54 USDGross price for quantities from 1 pcs - 13.54 USD
Net price for quantities from 250 pcs - 10.18 USDGross price for quantities from 250 pcs - 10.18 USD
Net price for quantities from 500 pcs - 9.81 USDGross price for quantities from 500 pcs - 9.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.