+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2H12.314B

LED lamp; BA9S; red/yellow; 24VDC; No.of diodes: 2; 04

Manufacturer: EAO

Manufacturer part number:
10-2H12.314B
TME Symbol:
10-2H12.314B

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
red/yellow
Operating voltage
24V DC
Number of diodes
2
Length
25mm
Luminosity
550mcd, 1.2cd
Wavelength
589nm, 625nm
Manufacturer series
04
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-2H12.314B
0 in TME stock
Net price for quantities from 1 pcs - 15.75 USDGross price for quantities from 1 pcs - 15.75 USD
Net price for quantities from 5 pcs - 14.26 USDGross price for quantities from 5 pcs - 14.26 USD
Net price for quantities from 25 pcs - 12.60 USDGross price for quantities from 25 pcs - 12.60 USD
Net price for quantities from 100 pcs - 11.03 USDGross price for quantities from 100 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.