+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2H13.3169Q

LED lamp; BA9S; white; 24÷30VDC; No.of diodes: 1; 04


Manufacturer: EAO

Manufacturer part number:
10-2H13.3169Q
TME Symbol:
10-2H13.3169Q

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
white
Operating voltage
24...30V DC
Number of diodes
1
Luminosity
600...900mcd
Manufacturer series
04
Light source features
  • built-in protection diode
  • integrated Zener diode
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-2H13.3169Q
0 in TME stock
Net price for quantities from 1 pcs - 13.09 USDGross price for quantities from 1 pcs - 13.09 USD
Net price for quantities from 5 pcs - 11.79 USDGross price for quantities from 5 pcs - 11.79 USD
Net price for quantities from 25 pcs - 10.47 USDGross price for quantities from 25 pcs - 10.47 USD
Net price for quantities from 100 pcs - 9.17 USDGross price for quantities from 100 pcs - 9.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.