+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2H24.2056

LED lamp; BA9S; blue; 130VAC; No.of diodes: 1; 04


Manufacturer: EAO

Manufacturer part number:
10-2H24.2056
TME Symbol:
10-2H24.2056

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
blue
Operating voltage
130V AC
Number of diodes
1
Length
25mm
Luminosity
230mcd
Wavelength
470nm
Manufacturer series
04
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-2H24.2056
0 in TME stock
Net price for quantities from 1 pcs - 12.29 USDGross price for quantities from 1 pcs - 12.29 USD
Net price for quantities from 5 pcs - 11.11 USDGross price for quantities from 5 pcs - 11.11 USD
Net price for quantities from 25 pcs - 9.88 USDGross price for quantities from 25 pcs - 9.88 USD
Net price for quantities from 100 pcs - 8.65 USDGross price for quantities from 100 pcs - 8.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.