+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-4H21.1035P

LED lamp; BA9S; green; 72VDC; 72VAC; No.of diodes: 4; 04


Manufacturer: EAO

Manufacturer part number:
10-4H21.1035P
TME Symbol:
10-4H21.1035P

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
green
Operating voltage
72V AC, 72V DC
Number of diodes
4
Length
25mm
Wavelength
525nm
Manufacturer series
04
Light source features
  • built-in bridge rectifier
  • built-in protection diode
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-4H21.1035P
0 in TME stock
Net price for quantities from 1 pcs - 32.54 USDGross price for quantities from 1 pcs - 32.54 USD
Net price for quantities from 5 pcs - 29.29 USDGross price for quantities from 5 pcs - 29.29 USD
Net price for quantities from 25 pcs - 26.03 USDGross price for quantities from 25 pcs - 26.03 USD
Net price for quantities from 100 pcs - 22.78 USDGross price for quantities from 100 pcs - 22.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.