+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-4H22.1034P

LED lamp; BA9S; yellow; 110VDC; 110VAC; No.of diodes: 4; 04


Manufacturer: EAO

Manufacturer part number:
10-4H22.1034P
TME Symbol:
10-4H22.1034P

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
yellow
Operating voltage
110V AC, 110V DC
Number of diodes
4
Length
25mm
Wavelength
589nm
Manufacturer series
04
Light source features
  • built-in bridge rectifier
  • built-in protection diode
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-4H22.1034P
0 in TME stock
Net price for quantities from 1 pcs - 26.92 USDGross price for quantities from 1 pcs - 26.92 USD
Net price for quantities from 5 pcs - 24.23 USDGross price for quantities from 5 pcs - 24.23 USD
Net price for quantities from 25 pcs - 21.53 USDGross price for quantities from 25 pcs - 21.53 USD
Net price for quantities from 100 pcs - 18.85 USDGross price for quantities from 100 pcs - 18.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.