+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-810.002

Signaller: sound; 22mm; 04; Ø22.3mm; IP65; connectors; 24VDC

Manufacturer: EAO

Manufacturer part number:
14-810.002
TME Symbol:
14-810.002

Specification

Manufacturer
EAO
Type of signaller
sound
Switch standard
22mm
Manufacturer series
04
Mounting hole dimensions
Ø22.3mm
IP rating
IP65
Leads
connectors
Leads dimensions
2.8x0.5mm
Actuator colour
black
Signalling method
buzzer
Sound level
95dB (d=0.1 m)
Operating temperature
-40...55°C
Supply voltage
  • 24V DC
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
14-810.002
20 in TME stock
Net price for quantities from 1 pcs - 100.15 USDGross price for quantities from 1 pcs - 100.15 USD
Net price for quantities from 5 pcs - 90.14 USDGross price for quantities from 5 pcs - 90.14 USD
Net price for quantities from 25 pcs - 80.12 USDGross price for quantities from 25 pcs - 80.12 USD
Net price for quantities from 100 pcs - 70.11 USDGross price for quantities from 100 pcs - 70.11 USD
No. of pieces (Multiplicity: 1)