+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

17-381350Z

Indicator: LED; flat; red; 24VDC; Ø16.2mm; 17; connectors; ØLED: 10mm


Manufacturer: EAO

Manufacturer part number:
17-381350Z
TME Symbol:
17-381350Z

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
24V DC
Mounting hole dimensions
Ø16.2mm
Manufacturer series
17
Leads
connectors
LED diameter
10mm
Luminosity
870mcd
Leads dimensions
2.8x0.8mm
Gross weight6.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-381350Z
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.40 USDGross price for quantities from 1 pcs - 14.40 USD
Net price for quantities from 250 pcs - 12.80 USDGross price for quantities from 250 pcs - 12.80 USD
Net price for quantities from 375 pcs - 12.48 USDGross price for quantities from 375 pcs - 12.48 USD
Net price for quantities from 500 pcs - 12.21 USDGross price for quantities from 500 pcs - 12.21 USD
Packaging method by the manufacturer:Bag = 25 pcs