+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-391351Z

Indicator: LED; conical; green; 24VDC; Ø16.2mm; 17; connectors

Manufacturer: EAO

Manufacturer part number:
17-391351Z
TME Symbol:
17-391351Z

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
conical
Lamp colour
green
Operating voltage
24V DC
Mounting hole dimensions
Ø16.2mm
Manufacturer series
17
Leads
connectors
LED diameter
10mm
Luminosity
820mcd
Leads dimensions
2.8x0.8mm
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-391351Z
0 in TME stock
Net price for quantities from 1 pcs - 19.54 USDGross price for quantities from 1 pcs - 19.54 USD
Net price for quantities from 5 pcs - 16.14 USDGross price for quantities from 5 pcs - 16.14 USD
Net price for quantities from 500 pcs - 12.84 USDGross price for quantities from 500 pcs - 12.84 USD
No. of pieces (Multiplicity: 1)