+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-530350

Indicator: LED; prominent; red; 24VDC; Ø22.3mm; 17; connectors

Manufacturer: EAO

Manufacturer part number:
17-530350
TME Symbol:
17-530350

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
24V DC
Mounting hole dimensions
Ø22.3mm
Manufacturer series
17
Leads
connectors
LED diameter
15mm
Luminosity
160mcd
Leads dimensions
2.8x0.8mm
Gross weight43.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-530350
3 in TME stock
Net price for quantities from 1 pcs - 31.42 USDGross price for quantities from 1 pcs - 31.42 USD
Net price for quantities from 2 pcs - 28.54 USDGross price for quantities from 2 pcs - 28.54 USD
Net price for quantities from 5 pcs - 26.71 USDGross price for quantities from 5 pcs - 26.71 USD
Net price for quantities from 25 pcs - 24.28 USDGross price for quantities from 25 pcs - 24.28 USD
Net price for quantities from 100 pcs - 22.16 USDGross price for quantities from 100 pcs - 22.16 USD
Net price for quantities from 500 pcs - 19.88 USDGross price for quantities from 500 pcs - 19.88 USD
No. of pieces (Multiplicity: 1)