+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19-991

Nut; metal; Ø9mm

Manufacturer: EAO

Manufacturer part number:
19-991
TME Symbol:
19-991

Specification

Manufacturer
EAO
Type of switch accessories
nut
Material
metal
Dimensions
Ø9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
19-991
0 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 250 pcs - 6.81 USDGross price for quantities from 250 pcs - 6.81 USD
Net price for quantities from 500 pcs - 6.43 USDGross price for quantities from 500 pcs - 6.43 USD
Net price for quantities from 1000 pcs - 6.04 USDGross price for quantities from 1000 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)