+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2.511.001

Lock; steel; Clos.lever operation dp: 12.7mm; zinc; W: 127mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.511.001
TME Symbol:
2.511.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Material
steel
Closing lever operation depth
12.7mm
Plating material
zinc
Width
127mm
Height
101.5mm
Gross weight579.8 g
See other products in this category: Latches RST ROZTOCZE,
*
2.511.001
3 in TME stock
Net price for quantities from 1 pcs - 29.28 USDGross price for quantities from 1 pcs - 29.28 USD
Net price for quantities from 10 pcs - 26.17 USDGross price for quantities from 10 pcs - 26.17 USD
Net price for quantities from 50 pcs - 23.72 USDGross price for quantities from 50 pcs - 23.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.