+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2.PM60.005-60

Lock; without cylinder; zinc and aluminium alloy; 60mm; chromium


Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.PM60.005-60
TME Symbol:
2.PM60.005-60

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Version
without cylinder
Material
zinc and aluminium alloy
Closing lever operation depth
60mm
Plating material
chromium
Gross weight190 g
Certificates
See other products in this category: Latches RST ROZTOCZE,
*
2.PM60.005-60
0 in TME stock
Net price for quantities from 1 pcs - 14.60 USDGross price for quantities from 1 pcs - 14.60 USD
Net price for quantities from 10 pcs - 12.98 USDGross price for quantities from 10 pcs - 12.98 USD
Net price for quantities from 50 pcs - 11.76 USDGross price for quantities from 50 pcs - 11.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.