+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2.T60.005-63

Lock; without cylinder; zinc and aluminium alloy; 63mm; chromium


Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.T60.005-63
TME Symbol:
2.T60.005-63

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Version
without cylinder
Material
zinc and aluminium alloy
Closing lever operation depth
63mm
Plating material
chromium
Gross weight230 g
Certificates
See other products in this category: Latches RST ROZTOCZE,
*
2.T60.005-63
0 in TME stock
Net price for quantities from 1 pcs - 19.65 USDGross price for quantities from 1 pcs - 19.65 USD
Net price for quantities from 10 pcs - 17.46 USDGross price for quantities from 10 pcs - 17.46 USD
Net price for quantities from 50 pcs - 15.83 USDGross price for quantities from 50 pcs - 15.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.