+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

220.109

Scale; Range: 0 ÷ 10; Ø80mm; Øhole: 10mm; aluminium

Manufacturer: SUPERTRONIC

Manufacturer part number:
220.109
TME Symbol:
220.109

Specification

Manufacturer
SUPERTRONIC
Type of accessories for potentiometer
scale
Scale range
0 ... 10
Scale diameter
Ø80mm
Hole diameter
10mm
Material
aluminium
Scale features
  • black figures
  • self-adhesive
  • silver background
Gross weight7.25 g
Certificates
See other products in this category: Scales SUPERTRONIC,
*
220.109
0 in TME stock
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.